Rabbit Semiconductor

RS kataloški broj:: 436-553robna marka: Rabbit SemiconductorProizvođački broj:: 20-101-1131
brand-logo
Prikaži sve u Single Board Computers

Tehnička dokumentacija

Tehnički podaci

Core Processor

Rabbit 4000

Supported I/O Interfaces

GPIO, Parallel

Supported Network Interfaces

10/100 Base-T

Dimensions

47 x 61 x 21mm

Height

21mm

Maximum Operating Temperature

+85 °C

Length

61mm

Width

47mm

Minimum Operating Temperature

-40 °C

Zemlja podrijetla

Mexico

Detalji o proizvodu

RCM4200 RabbitCore® Industrial Single-Board Controller

The RCM4200 RabbitCore processor module offers the features and performance to support data encryption, secure data transmission and web server applications. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The module supports RabbitWeb for creating dynamic HTML interfaces and Rabbit’s Transport Layer Security (TLS/SSL) implementation for secure web transactions.

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.

Možda će vas zanimati
Rabbit Semiconductor RCM4300 Core Module
Cijena na upitEach (bez PDV-a)

Cijena na upit

Rabbit Semiconductor

Cijena na upit

Rabbit Semiconductor

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Rabbit Semiconductor RCM4300 Core Module
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Core Processor

Rabbit 4000

Supported I/O Interfaces

GPIO, Parallel

Supported Network Interfaces

10/100 Base-T

Dimensions

47 x 61 x 21mm

Height

21mm

Maximum Operating Temperature

+85 °C

Length

61mm

Width

47mm

Minimum Operating Temperature

-40 °C

Zemlja podrijetla

Mexico

Detalji o proizvodu

RCM4200 RabbitCore® Industrial Single-Board Controller

The RCM4200 RabbitCore processor module offers the features and performance to support data encryption, secure data transmission and web server applications. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger. The module supports RabbitWeb for creating dynamic HTML interfaces and Rabbit’s Transport Layer Security (TLS/SSL) implementation for secure web transactions.

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.

Možda će vas zanimati
Rabbit Semiconductor RCM4300 Core Module
Cijena na upitEach (bez PDV-a)