Recom RSOE DC-DC Converter, 5V dc/ 200mA Output, 18 → 36 V dc Input, 1W, Through Hole, +80°C Max Temp -40°C Min

RS kataloški broj:: 139-2819brend: RecomProizvođački broj:: RSOE-2405S/H2
brand-logo
Prikaži sve u DC-DC Converters

Tehnička dokumentacija

Tehnički podaci

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

2kV dc

Width

9.2mm

Depth

11.1mm

Length

21.8mm

Series

RSOE

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+80°C

Standards Met

C22.2 No. 60950-1-07, C22.2 No. 62368-1-14, CB, cULus E224736 Recognised, EN 55022/55024, IEC/EN 62368-1, UL 60950, UL 62368-1

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Recom RSOE Series 1W DC-DC Isolated Converter

The RSOE Series is a low cost isolated, regulated and short-circuit protected DC-DC converter designed for
industrial applications. A compact SIP8 case size, 2:1 input, 2k V dc isolation and a wide operating
temperature range of -40°C to +80°C without derating makes the RSOE series ideal for industrial,
transport and general-purpose on-board 5V power supplies. Industrial Class A EMC levels can be met
with a simple Pi-filter and the converters come with a three year warranty.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

RSD 30.848

RSD 30.848 1 Tuba od 22 (bez PDV-a)

RSD 37.018

RSD 37.018 1 Tuba od 22 (s PDV-om)

Recom RSOE DC-DC Converter, 5V dc/ 200mA Output, 18 → 36 V dc Input, 1W, Through Hole, +80°C Max Temp -40°C Min

RSD 30.848

RSD 30.848 1 Tuba od 22 (bez PDV-a)

RSD 37.018

RSD 37.018 1 Tuba od 22 (s PDV-om)

Recom RSOE DC-DC Converter, 5V dc/ 200mA Output, 18 → 36 V dc Input, 1W, Through Hole, +80°C Max Temp -40°C Min

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cena
1 - 4RSD 30.848
5+RSD 30.350

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

2kV dc

Width

9.2mm

Depth

11.1mm

Length

21.8mm

Series

RSOE

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+80°C

Standards Met

C22.2 No. 60950-1-07, C22.2 No. 62368-1-14, CB, cULus E224736 Recognised, EN 55022/55024, IEC/EN 62368-1, UL 60950, UL 62368-1

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Recom RSOE Series 1W DC-DC Isolated Converter

The RSOE Series is a low cost isolated, regulated and short-circuit protected DC-DC converter designed for
industrial applications. A compact SIP8 case size, 2:1 input, 2k V dc isolation and a wide operating
temperature range of -40°C to +80°C without derating makes the RSOE series ideal for industrial,
transport and general-purpose on-board 5V power supplies. Industrial Class A EMC levels can be met
with a simple Pi-filter and the converters come with a three year warranty.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više