Relpol T-R4E Series DIN Rail Mount Timer Relay, 4PDT

RS kataloški broj:: 123-2101brend: RelpolProizvođački broj:: T-R4E-2014-23-5230
brand-logo
Prikaži sve u Timer Relays

Tehnička dokumentacija

Tehnički podaci

Brand

Relpol

Mounting Type

DIN Rail

Contact Configuration

4PDT

Terminal Type

Screw

Series

T-R4E

Maximum Operating Temperature

+55°C

Length

21.2mm

Depth

62.5mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Nickel

Zemlja podrijetla

Poland

Detalji o proizvodu

Relpol T-R4 Series Multifunction Timers

Relpol T-R4 Series multifunction timers have a compact 14 pin design for optimum space availability. These timers feature a wide AC/DC power supply range.

Multifunction

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

Relpol T-R4E Series DIN Rail Mount Timer Relay, 4PDT

Cena na upit

Relpol T-R4E Series DIN Rail Mount Timer Relay, 4PDT
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Relpol

Mounting Type

DIN Rail

Contact Configuration

4PDT

Terminal Type

Screw

Series

T-R4E

Maximum Operating Temperature

+55°C

Length

21.2mm

Depth

62.5mm

Minimum Operating Temperature

-20°C

Contact Material

Silver Nickel

Zemlja podrijetla

Poland

Detalji o proizvodu

Relpol T-R4 Series Multifunction Timers

Relpol T-R4 Series multifunction timers have a compact 14 pin design for optimum space availability. These timers feature a wide AC/DC power supply range.

Multifunction