IEC309 Sur Skt angle 32A 400V 3PN+E IP67

RS kataloški broj:: 410-218brend: RS PRO
brand-logo
Prikaži sve u Industrial Power Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

32A

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP66/IP67

Colour

Red

Interlocked Socket

Yes

Height

71mm

Width

71mm

Depth

193mm

Dimensions W x H x D

71 x 71 x 193mm

Minimum Box Depth

193mm

Detalji o proizvodu

Surface Mount Sockets

Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

IEC309 Sur Skt angle 32A 400V 3PN+E IP67

Cena na upit

IEC309 Sur Skt angle 32A 400V 3PN+E IP67
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

32A

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP66/IP67

Colour

Red

Interlocked Socket

Yes

Height

71mm

Width

71mm

Depth

193mm

Dimensions W x H x D

71 x 71 x 193mm

Minimum Box Depth

193mm

Detalji o proizvodu

Surface Mount Sockets

Scame surface mounted sockets are angled at 90° for a more secure connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.

Multiple pole formats of these inlets are available, and have a current rating of 63A or 125A.