Mica Heating Pad, 320 x 190 mm, 300 W

RS kataloški broj:: 615-1716robna marka: RS PRO
brand-logo
Prikaži sve u Heater Pads

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Power Rating

300 W

Peak Temperature

+280°C

Supply Voltage

230 V ac

Dimensions

320 x 190 mm

Detalji o proizvodu

Flat Plate Mica Heaters

Used when heat is needed on a flat surface, but when it is impractical to bore a hole in the plate. The flat mica heater allows heat to be distributed evenly across the surface. A much higher watt density can be achieved using these heaters than with silicone rubber mat heaters. 280°C maximum operating temperature.

Možda će vas zanimati
RS PRO Mica Heating Pad, 300 W, 230 V ac
€ 152,06Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Mica Heating Pad, 320 x 190 mm, 300 W

Cijena na upit

Mica Heating Pad, 320 x 190 mm, 300 W
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
RS PRO Mica Heating Pad, 300 W, 230 V ac
€ 152,06Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Power Rating

300 W

Peak Temperature

+280°C

Supply Voltage

230 V ac

Dimensions

320 x 190 mm

Detalji o proizvodu

Flat Plate Mica Heaters

Used when heat is needed on a flat surface, but when it is impractical to bore a hole in the plate. The flat mica heater allows heat to be distributed evenly across the surface. A much higher watt density can be achieved using these heaters than with silicone rubber mat heaters. 280°C maximum operating temperature.

Možda će vas zanimati
RS PRO Mica Heating Pad, 300 W, 230 V ac
€ 152,06Each (bez PDV-a)