Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
PEEK
Length
200mm
Width
305mm
Thickness
0.05mm
Density
1.26 to 1.32g/cm³
Dielectic Strength
190kV
Thermal Conductivity
0.25W/mK
Maximum Operating Temperature
+200°C
Flame Retardant
Yes
Application
Aerospace, Automotive, Electronics, Energy Such as Oil & Gas, Food & Medical, Industrial, Semiconductors
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
PEEK 381G Film
RSD 7.385
RSD 7.385 1 Lot of 5 (bez PDV-a)
RSD 8.862
RSD 8.862 1 Lot of 5 (s PDV-om)
1
RSD 7.385
RSD 7.385 1 Lot of 5 (bez PDV-a)
RSD 8.862
RSD 8.862 1 Lot of 5 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 2 | RSD 7.385 |
3 - 9 | RSD 6.965 |
10 - 29 | RSD 6.871 |
30+ | RSD 6.500 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
PEEK
Length
200mm
Width
305mm
Thickness
0.05mm
Density
1.26 to 1.32g/cm³
Dielectic Strength
190kV
Thermal Conductivity
0.25W/mK
Maximum Operating Temperature
+200°C
Flame Retardant
Yes
Application
Aerospace, Automotive, Electronics, Energy Such as Oil & Gas, Food & Medical, Industrial, Semiconductors
Zemlja podrijetla
United Kingdom
Detalji o proizvodu