RS PRO 1000 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWattage
1000 W
Lamp Base
SK15
Voltage Rating
230 V
Length
350 mm
Diameter
10mm
Lamp Finish
Gold
Life Hours
5000h
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO Gold Infrared Lamps
RS PRO is proud to introduce a series of gold infrared lamps. These lamps are simple, effective, and economical to run. During applications, these gold lamps are discrete and dimmable, and the temperature can be regulated and controlled via a power regulator (not supplied).
RSD 12.416
RSD 12.416 Each (bez PDV-a)
RSD 14.899
RSD 14.899 Each (s PDV-om)
1
RSD 12.416
RSD 12.416 Each (bez PDV-a)
RSD 14.899
RSD 14.899 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 12.416 |
5+ | RSD 12.203 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWattage
1000 W
Lamp Base
SK15
Voltage Rating
230 V
Length
350 mm
Diameter
10mm
Lamp Finish
Gold
Life Hours
5000h
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO Gold Infrared Lamps
RS PRO is proud to introduce a series of gold infrared lamps. These lamps are simple, effective, and economical to run. During applications, these gold lamps are discrete and dimmable, and the temperature can be regulated and controlled via a power regulator (not supplied).