RS PRO 100nF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

RS kataloški broj:: 707-5648brend: RS PRO
brand-logo
Prikaži sve u Aluminium Capacitors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Capacitance

100nF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

105°C

Lead Pitch

1.5mm

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

5mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

10%

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS Aluminium 7 mm Radial Capacitors

Možda će vas interesovati
Lowprofile Al electrolytic cap,0.1uF 50V
Cena na upitkomadno (u pakovanju od 25) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.306

RSD 13,063 komadno (u pakovanju od 100) (bez PDV-a)

RSD 1.568

RSD 15,676 komadno (u pakovanju od 100) (s PDV-om)

RS PRO 100nF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole

RSD 1.306

RSD 13,063 komadno (u pakovanju od 100) (bez PDV-a)

RSD 1.568

RSD 15,676 komadno (u pakovanju od 100) (s PDV-om)

RS PRO 100nF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo pakovanje
100 - 900RSD 13,063RSD 1.306
1000+RSD 11,757RSD 1.176
Možda će vas interesovati
Lowprofile Al electrolytic cap,0.1uF 50V
Cena na upitkomadno (u pakovanju od 25) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Capacitance

100nF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

105°C

Lead Pitch

1.5mm

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

5mA

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Dissipation Factor

10%

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS Aluminium 7 mm Radial Capacitors

Možda će vas interesovati
Lowprofile Al electrolytic cap,0.1uF 50V
Cena na upitkomadno (u pakovanju od 25) (bez PDV-a)