RS PRO 1.2kΩ Carbon Film Resistor 2W ±5%

RS kataloški broj:: 707-8870robna marka: RS PRO
brand-logo
Prikaži sve u Through Hole Resistors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance

1.2kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

1145

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Carbon Film Resistors 2W

The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 5,67

KM 0,567 Each (In a Pack of 10) (bez PDV-a)

KM 6,63

KM 0,663 Each (In a Pack of 10) (s PDV-om)

RS PRO 1.2kΩ Carbon Film Resistor 2W ±5%
Odaberite vrstu pakovanja

KM 5,67

KM 0,567 Each (In a Pack of 10) (bez PDV-a)

KM 6,63

KM 0,663 Each (In a Pack of 10) (s PDV-om)

RS PRO 1.2kΩ Carbon Film Resistor 2W ±5%
Informacije o stanju skladišta trenutno nisu dostupne.
Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo pakovanje
10 - 240KM 0,567KM 5,67
250 - 490KM 0,528KM 5,28
500 - 990KM 0,489KM 4,89
1000+KM 0,45KM 4,50

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance

1.2kΩ

Power Rating

2W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

1145

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Carbon Film Resistors 2W

The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.