RS PRO 1.75mm Pitch M12 HSS piece Die Nut

RS kataloški broj:: 424-217brend: RS PRO
brand-logo
Prikaži sve u Die Nuts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M12

Pitch

1.75mm

Number of Pieces

1

Diameter Across Flats

1.1in

Thickness

0.5in

Material

HSS

Detalji o proizvodu

HSS Die Nuts

Metric High Speed Steel die nuts for repairing brusied threads or extending stud threaded sections.

You may be interested in
Metric HSS die nut,M12 1.75mm pitch
P.O.A.Each (bez PDV-a)
Metric carbon steel die nut,M12
P.O.A.Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 11.116

RSD 11.116 Each (bez PDV-a)

RSD 13.339

RSD 13.339 Each (s PDV-om)

RS PRO 1.75mm Pitch M12 HSS piece Die Nut

RSD 11.116

RSD 11.116 Each (bez PDV-a)

RSD 13.339

RSD 13.339 Each (s PDV-om)

RS PRO 1.75mm Pitch M12 HSS piece Die Nut
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in
Metric HSS die nut,M12 1.75mm pitch
P.O.A.Each (bez PDV-a)
Metric carbon steel die nut,M12
P.O.A.Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Thread Size

M12

Pitch

1.75mm

Number of Pieces

1

Diameter Across Flats

1.1in

Thickness

0.5in

Material

HSS

Detalji o proizvodu

HSS Die Nuts

Metric High Speed Steel die nuts for repairing brusied threads or extending stud threaded sections.

You may be interested in
Metric HSS die nut,M12 1.75mm pitch
P.O.A.Each (bez PDV-a)
Metric carbon steel die nut,M12
P.O.A.Each (bez PDV-a)