RS PRO 1m White Cable Cover in PVC, 22 x 11.6mm Inside dia.

RS kataloški broj:: 865-9603robna marka: RS PRO
brand-logo
Prikaži sve u Cable Covers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Inside Diameter

22 x 11.6mm

Length

1m

Internal Dimensions

22 x 11.6mm

Width

76.2 mm

Colour

White

Material

PVC

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Flexible PVC Cable Cover

Protect and organise cables with the RS PRO PVC cable cover. Simply cut the cable protector to the required length for temporary wiring or permanent application. These covers are supplied with double sided tape. By installing cable protectors, both cables and wires are protected from damage by people stepping on them. It also stops people from tripping over them making environments more safer.

RS PRO have a great range of cable covers and protectors to suit any application. This range of cover is available in four colours and various sizes which can be cut to the desired length.

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

€ 18,59

€ 18,59 Each (bez PDV-a)

€ 21,75

€ 21,75 Each (s PDV-om)

RS PRO 1m White Cable Cover in PVC, 22 x 11.6mm Inside dia.

€ 18,59

€ 18,59 Each (bez PDV-a)

€ 21,75

€ 21,75 Each (s PDV-om)

RS PRO 1m White Cable Cover in PVC, 22 x 11.6mm Inside dia.
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Inside Diameter

22 x 11.6mm

Length

1m

Internal Dimensions

22 x 11.6mm

Width

76.2 mm

Colour

White

Material

PVC

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Flexible PVC Cable Cover

Protect and organise cables with the RS PRO PVC cable cover. Simply cut the cable protector to the required length for temporary wiring or permanent application. These covers are supplied with double sided tape. By installing cable protectors, both cables and wires are protected from damage by people stepping on them. It also stops people from tripping over them making environments more safer.

RS PRO have a great range of cable covers and protectors to suit any application. This range of cover is available in four colours and various sizes which can be cut to the desired length.

Možda će vas zanimati