RS PRO 26-Way IDC Connector Plug for Cable Mount, 2-Row

RS kataloški broj:: 642-5045brend: RS PRO
brand-logo
Prikaži sve u IDC Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

26

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Housing Material

PBT

Contact Material

Brass

Zemlja podrijetla

China

Detalji o proizvodu

Two-Way Transition Connectors

RS Pro IDC connector plug consists of 2-row transition connectors on a 2.54 mm grid pitch. This cable mount plug features 16 contacts and right-angle orientation. It has 0.8 μm brass contact with gold plating.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 677

RSD 677 Each (bez PDV-a)

RSD 812

RSD 812 Each (s PDV-om)

RS PRO 26-Way IDC Connector Plug for Cable Mount, 2-Row

RSD 677

RSD 677 Each (bez PDV-a)

RSD 812

RSD 812 Each (s PDV-om)

RS PRO 26-Way IDC Connector Plug for Cable Mount, 2-Row
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 9RSD 677
10 - 24RSD 621
25 - 49RSD 573
50+RSD 541

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

26

Number Of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Housing Material

PBT

Contact Material

Brass

Zemlja podrijetla

China

Detalji o proizvodu

Two-Way Transition Connectors

RS Pro IDC connector plug consists of 2-row transition connectors on a 2.54 mm grid pitch. This cable mount plug features 16 contacts and right-angle orientation. It has 0.8 μm brass contact with gold plating.