Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 B
Voltage Rating
250 V ac
Gender
Female
Mounting Type
Cable Mount
Cable Gland Size
PG9
Colour
Black
Current Rating
10A
Series
MER-209/S
Termination Method
Screw
Distrelec Product Id
30404939
Zemlja podrijetla
India
Detalji o proizvodu
DIN Connector Sockets, 2 Pole + Earth, Type B
A selection of 2 and 3 pole and earth, non-illuminated DIN connector sockets rated at 250Vac. These screw mount sockets are Type B, available with PG9 and PG11 glands and and are of Nylon-6 GF construction, with a Nitrile/silicon gasket.
RSD 1.796
RSD 359,246 komadno (u pakovanju od 5) (bez PDV-a)
RSD 2.155
RSD 431,095 komadno (u pakovanju od 5) (s PDV-om)
5
RSD 1.796
RSD 359,246 komadno (u pakovanju od 5) (bez PDV-a)
RSD 2.155
RSD 431,095 komadno (u pakovanju od 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
5 - 45 | RSD 359,246 | RSD 1.796 |
50+ | RSD 350,102 | RSD 1.751 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPole Format
2P+E
DIN 43650 Type
DIN 43650 B
Voltage Rating
250 V ac
Gender
Female
Mounting Type
Cable Mount
Cable Gland Size
PG9
Colour
Black
Current Rating
10A
Series
MER-209/S
Termination Method
Screw
Distrelec Product Id
30404939
Zemlja podrijetla
India
Detalji o proizvodu
DIN Connector Sockets, 2 Pole + Earth, Type B
A selection of 2 and 3 pole and earth, non-illuminated DIN connector sockets rated at 250Vac. These screw mount sockets are Type B, available with PG9 and PG11 glands and and are of Nylon-6 GF construction, with a Nitrile/silicon gasket.