RS PRO 304 Stainless Steel Wall Box, IP66, 300 mm x 300 mm x 200mm

RS kataloški broj:: 103-613brend: RS PRO
brand-logo
Prikaži sve u Wall Boxes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

External Height

300 mm

External Width

300 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Quick Release Lock

Colour

Unpainted

Detalji o proizvodu

RS PRO Stainless Steel Wall Boxes

Introducing a range of metal wall boxes from RS PRO. These boxes are incredibly useful, made from 304 stainless steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of electrical applications.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO 304 Stainless Steel Wall Box, IP66, 300 mm x 300 mm x 200mm

Cena na upit

RS PRO 304 Stainless Steel Wall Box, IP66, 300 mm x 300 mm x 200mm
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

External Height

300 mm

External Width

300 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Quick Release Lock

Colour

Unpainted

Detalji o proizvodu

RS PRO Stainless Steel Wall Boxes

Introducing a range of metal wall boxes from RS PRO. These boxes are incredibly useful, made from 304 stainless steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of electrical applications.

Možda će vas interesovati