RS PRO 36 W Fluorescent Emergency Lighting, 230 V, 1.26 m Long, IP65

RS kataloški broj:: 712-6954brend: RS PRO
brand-logo
Prikaži sve u Emergency Lighting

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

1.26 m

Width

95 mm

Depth

100 mm

Wattage

36 W

Lamp Type

Fluorescent

Voltage Rating

230 V

IP Rating

IP65

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO 230 V IP65 Emergency Non-Corrosive Fluorescent Fittings

The TR65EMHF range of corrosion resistant T8 fluorescent battens are available in either single or twin battens. This range of high-frequency T8 Corrosion Resistant Luminaires are emergency maintained with 3-hour duration and are suitable for the most demanding environments, such as multi-storey car parks and workshops. This type of lighting is ideal for providing illumination in large areas.

In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.
This range includes the following battens:
712-6954 - Fluorescent Emergency Lighting Batten 36 W
712-6963 - Fluorescent Emergency Lighting Batten 2 x 36 W
712-6972 - Fluorescent Emergency Lighting Batten 2 x 58 W
712-6979 - Fluorescent Emergency Lighting Batten 58 W
743-4851 - Fluorescent Emergency Lighting Batten 2 x 70 W
743-4857 - Fluorescent Emergency Lighting Batten 70 W

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO 36 W Fluorescent Emergency Lighting, 230 V, 1.26 m Long, IP65

Cena na upit

RS PRO 36 W Fluorescent Emergency Lighting, 230 V, 1.26 m Long, IP65
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

1.26 m

Width

95 mm

Depth

100 mm

Wattage

36 W

Lamp Type

Fluorescent

Voltage Rating

230 V

IP Rating

IP65

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO 230 V IP65 Emergency Non-Corrosive Fluorescent Fittings

The TR65EMHF range of corrosion resistant T8 fluorescent battens are available in either single or twin battens. This range of high-frequency T8 Corrosion Resistant Luminaires are emergency maintained with 3-hour duration and are suitable for the most demanding environments, such as multi-storey car parks and workshops. This type of lighting is ideal for providing illumination in large areas.

In the event of an emergency, our RS PRO range of emergency lighting which also includes LED, twin-spots and bulkheads mean that you have the right lighting to illuminate exits. The whole range is RS approved meaning that they are great value for money and high quality you can rely on.
This range includes the following battens:
712-6954 - Fluorescent Emergency Lighting Batten 36 W
712-6963 - Fluorescent Emergency Lighting Batten 2 x 36 W
712-6972 - Fluorescent Emergency Lighting Batten 2 x 58 W
712-6979 - Fluorescent Emergency Lighting Batten 58 W
743-4851 - Fluorescent Emergency Lighting Batten 2 x 70 W
743-4857 - Fluorescent Emergency Lighting Batten 70 W

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.