RS PRO 36 W LED Ceiling Light Square Flat Panel LED, 1 Lamp, 595 mm Long

RS kataloški broj:: 851-2914robna marka: RS PRO
brand-logo
Prikaži sve u Batten Lights

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Flat Panel LED

Length

595 mm

Width

595 mm

Depth

30 mm

Wattage

36 W

Number of Lamps

1

Colour Tone

Cool White

Lamp Type

LED

Colour Temperature

4200K

Anti-corrosive

No

Zemlja podrijetla

China

Detalji o proizvodu

RS Recessed LED Panel Fitting

This RS Recessed LED modular fitting is very energy efficient, delivering a high lumen output of 3300lm with wattage of only 36W. The Led panel is light weight, manufactured from robust polycarbonate and pressed steel. The light features instant start, is flicker free and cool running. The LED technology used in this LED modular fitting guarantees long life and low maintenance costs. This LED panel is a good alternative to current market LED commercial light sources. The recessed LED modular fitting comes with non-dimmable LED driver and can be converted to emergency lighting by using the EMKIT, see accessory link.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO 36 W LED Ceiling Light Square Flat Panel LED, 1 Lamp, 595 mm Long

Cijena na upit

RS PRO 36 W LED Ceiling Light Square Flat Panel LED, 1 Lamp, 595 mm Long
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

Flat Panel LED

Length

595 mm

Width

595 mm

Depth

30 mm

Wattage

36 W

Number of Lamps

1

Colour Tone

Cool White

Lamp Type

LED

Colour Temperature

4200K

Anti-corrosive

No

Zemlja podrijetla

China

Detalji o proizvodu

RS Recessed LED Panel Fitting

This RS Recessed LED modular fitting is very energy efficient, delivering a high lumen output of 3300lm with wattage of only 36W. The Led panel is light weight, manufactured from robust polycarbonate and pressed steel. The light features instant start, is flicker free and cool running. The LED technology used in this LED modular fitting guarantees long life and low maintenance costs. This LED panel is a good alternative to current market LED commercial light sources. The recessed LED modular fitting comes with non-dimmable LED driver and can be converted to emergency lighting by using the EMKIT, see accessory link.

Možda će vas interesovati