RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole

RS kataloški broj:: 521-2012robna marka: RS PRO
Prikaži sve u Aluminium Capacitors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Capacitance

47µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

132mA

Leakage Current

3 μA

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole

Cijena na upit

Each (In a Pack of 5) (bez PDV-a)

RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Capacitance

47µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

132mA

Leakage Current

3 μA