Dvostruka namjena

RS PRO, 500m, RG316 Coaxial, Unterminated50 Ω

RS kataloški broj:: 813-3458robna marka: RS PRO
brand-logo
Prikaži sve u Coaxial Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG316

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Attenuation

160.86 dB/100m @ 3GHz

Length

500m

Conductor Strand Type

Stranded

Core Strands

7/0.17

Capacitance

96.45pF/m

Conductor Material

Copper Braid (Outer), Copper Clad Steel (Inner)

Size of Strands

0.17 mm

Maximum Operating Temperature

+200°C

Operating Temperature Range

-55 → +200 °C

Number of Strands

7

Sheath Material

FEP

Shielding

Silver Plated Copper Braid

Insulation material

PTFE

Velocity ratio

70%

Minimum Operating Temperature

-55°C

Zemlja podrijetla

China

Možda će vas zanimati
TE Connectivity, 100m, RG316 Coaxial, Unterminated50 Ω
Cijena na upit1 namotaj od 100 metara (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO, 500m, RG316 Coaxial, Unterminated50 Ω

Cijena na upit

RS PRO, 500m, RG316 Coaxial, Unterminated50 Ω
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
TE Connectivity, 100m, RG316 Coaxial, Unterminated50 Ω
Cijena na upit1 namotaj od 100 metara (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG316

Outer Diameter

2.5mm

Characteristic Impedance

50 Ω

Attenuation

160.86 dB/100m @ 3GHz

Length

500m

Conductor Strand Type

Stranded

Core Strands

7/0.17

Capacitance

96.45pF/m

Conductor Material

Copper Braid (Outer), Copper Clad Steel (Inner)

Size of Strands

0.17 mm

Maximum Operating Temperature

+200°C

Operating Temperature Range

-55 → +200 °C

Number of Strands

7

Sheath Material

FEP

Shielding

Silver Plated Copper Braid

Insulation material

PTFE

Velocity ratio

70%

Minimum Operating Temperature

-55°C

Zemlja podrijetla

China

Možda će vas zanimati
TE Connectivity, 100m, RG316 Coaxial, Unterminated50 Ω
Cijena na upit1 namotaj od 100 metara (bez PDV-a)