RS PRO 95dB SMD Sounder External Piezo Buzzer Transducer, 54.5 x 23mm, 150V ac Max

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
Surface Mount
Maximum Supply Voltage
150V ac
Sound Level
95dB
Drive Type
External
Tone Type
Sounder
Diameter
54.5mm
Height
23mm
Dimensions
54.5 x 23mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.5kHz
Minimum Frequency
1000Hz
Supply Current
30mA
Capacitance
30nF
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Round PCB mount Piezo transducers
€ 8,79
€ 8,79 Each (bez PDV-a)
€ 10,28
€ 10,28 Each (s PDV-om)
Standard
1
€ 8,79
€ 8,79 Each (bez PDV-a)
€ 10,28
€ 10,28 Each (s PDV-om)
Standard
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | € 8,79 |
10 - 24 | € 8,55 |
25 - 49 | € 8,44 |
50+ | € 8,33 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMounting Type
Surface Mount
Maximum Supply Voltage
150V ac
Sound Level
95dB
Drive Type
External
Tone Type
Sounder
Diameter
54.5mm
Height
23mm
Dimensions
54.5 x 23mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.5kHz
Minimum Frequency
1000Hz
Supply Current
30mA
Capacitance
30nF
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu