RS PRO Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 140 mm Detection Range

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSensor Style
Barrel
Detection Type
Background Suppression
Detection Range
1 mm → 140 mm
Output Type
NPN
Electrical Connection
4 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<500 μs
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass, PC
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Standards Met
CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH
Zemlja podrijetla
China
RSD 15.791
RSD 15.791 Each (bez PDV-a)
RSD 18.949
RSD 18.949 Each (s PDV-om)
1
RSD 15.791
RSD 15.791 Each (bez PDV-a)
RSD 18.949
RSD 18.949 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSensor Style
Barrel
Detection Type
Background Suppression
Detection Range
1 mm → 140 mm
Output Type
NPN
Electrical Connection
4 Wire Cable 2 m
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
100 mA
Response Time
<500 μs
Minimum Operating Temperature
-25°C
Housing Material
Nickel Plated Brass, PC
Mounting Type
Flange Mount
Maximum Operating Temperature
+55°C
Standards Met
CE, E348498, NRKH7, RoHS Compliant, UL Listed (NRKH
Zemlja podrijetla
China