RS PRO Battery Charger For with UK plug

RS kataloški broj:: 549-299robna marka: RS PRO
brand-logo
Prikaži sve u Battery Chargers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Plug Type

UK

Input Voltage

115 V ac, 230 V ac

Number of Charge Stages

3

Dimensions

400 x 186 x 76mm

Weight

4.9kg

Detalji o proizvodu

12V 3 Stage RS PRO Lead Acid Battery Chargers

The high-quality range of Automatic 3 Stage 12V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

RS PRO Battery Charger For with UK plug

P.O.A.

RS PRO Battery Charger For with UK plug
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Plug Type

UK

Input Voltage

115 V ac, 230 V ac

Number of Charge Stages

3

Dimensions

400 x 186 x 76mm

Weight

4.9kg

Detalji o proizvodu

12V 3 Stage RS PRO Lead Acid Battery Chargers

The high-quality range of Automatic 3 Stage 12V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.

You may be interested in