RS PRO Black Male Banana Connectors, 4 mm Connector, Crimp, Screw, Solder Termination, 16A, 50V, Gold Plating

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Black
Gender
Male
Termination Method
Crimp, Screw, Solder
Voltage Rating
50V
Current Rating
16A
Connector Size
4 mm
Contact Plating
Gold
Length
48.8mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
Acetal
Zemlja podrijetla
United Kingdom
RSD 1.211
RSD 1.211 Each (bez PDV-a)
RSD 1.453
RSD 1.453 Each (s PDV-om)
1
RSD 1.211
RSD 1.211 Each (bez PDV-a)
RSD 1.453
RSD 1.453 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 1.211 |
5 - 9 | RSD 1.135 |
10 - 24 | RSD 1.103 |
25+ | RSD 1.069 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Black
Gender
Male
Termination Method
Crimp, Screw, Solder
Voltage Rating
50V
Current Rating
16A
Connector Size
4 mm
Contact Plating
Gold
Length
48.8mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
Acetal
Zemlja podrijetla
United Kingdom