RS PRO Braided Acrylic Fibreglass Green Cable Sleeve, 4mm Diameter, 5m Length

RS kataloški broj:: 398-874brend: RS PRO
brand-logo
Prikaži sve u Cable Sleeves

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

4mm

Colour

Green

Material

Acrylic Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Minimum Cable Diameter

4mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+155°C

Fire Behaviour

Halogen Free

Dielectric Strength

1kV

Wall Thickness

0.3mm

Standards Met

IEC 60684-3, RoHS Compliant, UL 1441

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Acrylic Resin Impregnated Braided Fibreglass Cable Sleeving

From RS PRO a high-quality Class F braided fibreglass cable sleeving or cable tubing impregnated with an acrylic resin to create a tough but flexible insulation material that offers highly effective cable protection. This cable sleeving has excellent chemical resistance along with a good temperature resistance and high electrical and mechanical strength. The sleeve is made from halogen-free materials so it won’t release toxic gases into the atmosphere when burnt and has excellent compatibility with Class F impregnating resins. This cable sleeve is easy to apply by simply routing your cables and wires through the inside. The flexibility qualities of this sleeving mean it is still able to maintain its electrical properties even after flexing.

Warning

Dust or broken particles from this fibreglass sleeving can cause irritation to sensitive skin therefore care must be taken to minimise dust formation when handling or cutting

Možda će vas interesovati
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 4mm Diameter, 5m Length
RSD 1.291,718komadno (u pakovanju od 3) (bez PDV-a)
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 4mm Diameter, 5m Length
RSD 1.345,016komadno (u pakovanju od 3) (bez PDV-a)
RS PRO Braided Acrylic Fibreglass Blue Cable Sleeve, 4mm Diameter, 5m Length
RSD 1.327,774komadno (u pakovanju od 3) (bez PDV-a)
RS PRO Braided Acrylic Fibreglass Brown Cable Sleeve, 4mm Diameter, 5m Length
RSD 1.407,721komadno (u pakovanju od 3) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 3.319

RSD 1.106,478 komadno (u pakovanju od 3) (bez PDV-a)

RSD 3.983

RSD 1.327,774 komadno (u pakovanju od 3) (s PDV-om)

RS PRO Braided Acrylic Fibreglass Green Cable Sleeve, 4mm Diameter, 5m Length

RSD 3.319

RSD 1.106,478 komadno (u pakovanju od 3) (bez PDV-a)

RSD 3.983

RSD 1.327,774 komadno (u pakovanju od 3) (s PDV-om)

RS PRO Braided Acrylic Fibreglass Green Cable Sleeve, 4mm Diameter, 5m Length
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo pakovanje
3 - 42RSD 1.106,478RSD 3.319
45 - 147RSD 1.065,981RSD 3.198
150+RSD 1.055,53RSD 3.167
Možda će vas interesovati
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 4mm Diameter, 5m Length
RSD 1.291,718komadno (u pakovanju od 3) (bez PDV-a)
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 4mm Diameter, 5m Length
RSD 1.345,016komadno (u pakovanju od 3) (bez PDV-a)
RS PRO Braided Acrylic Fibreglass Blue Cable Sleeve, 4mm Diameter, 5m Length
RSD 1.327,774komadno (u pakovanju od 3) (bez PDV-a)
RS PRO Braided Acrylic Fibreglass Brown Cable Sleeve, 4mm Diameter, 5m Length
RSD 1.407,721komadno (u pakovanju od 3) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

4mm

Colour

Green

Material

Acrylic Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Minimum Cable Diameter

4mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+155°C

Fire Behaviour

Halogen Free

Dielectric Strength

1kV

Wall Thickness

0.3mm

Standards Met

IEC 60684-3, RoHS Compliant, UL 1441

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Acrylic Resin Impregnated Braided Fibreglass Cable Sleeving

From RS PRO a high-quality Class F braided fibreglass cable sleeving or cable tubing impregnated with an acrylic resin to create a tough but flexible insulation material that offers highly effective cable protection. This cable sleeving has excellent chemical resistance along with a good temperature resistance and high electrical and mechanical strength. The sleeve is made from halogen-free materials so it won’t release toxic gases into the atmosphere when burnt and has excellent compatibility with Class F impregnating resins. This cable sleeve is easy to apply by simply routing your cables and wires through the inside. The flexibility qualities of this sleeving mean it is still able to maintain its electrical properties even after flexing.

Warning

Dust or broken particles from this fibreglass sleeving can cause irritation to sensitive skin therefore care must be taken to minimise dust formation when handling or cutting

Možda će vas interesovati
RS PRO Braided Acrylic Fibreglass Red Cable Sleeve, 4mm Diameter, 5m Length
RSD 1.291,718komadno (u pakovanju od 3) (bez PDV-a)
RS PRO Braided Acrylic Fibreglass Black Cable Sleeve, 4mm Diameter, 5m Length
RSD 1.345,016komadno (u pakovanju od 3) (bez PDV-a)
RS PRO Braided Acrylic Fibreglass Blue Cable Sleeve, 4mm Diameter, 5m Length
RSD 1.327,774komadno (u pakovanju od 3) (bez PDV-a)
RS PRO Braided Acrylic Fibreglass Brown Cable Sleeve, 4mm Diameter, 5m Length
RSD 1.407,721komadno (u pakovanju od 3) (bez PDV-a)