RS PRO Bright Zinc Plated Steel, Hex Bolt, M8 x 75.0mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Length
75.0mm
Thread Size
M8
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Bright Zinc Plated
Standards Met
DIN 931
Thread Pitch
1.25mm
Detalji o proizvodu
RS PRO High Tensile Bolts BZP Steel - Metric Threads
These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
Standards
Threaded in accordance with DIN 931
RSD 5.815
RSD 5.815 1 Box of 50 (bez PDV-a)
RSD 6.977
RSD 6.977 1 Box of 50 (s PDV-om)
1
RSD 5.815
RSD 5.815 1 Box of 50 (bez PDV-a)
RSD 6.977
RSD 6.977 1 Box of 50 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Length
75.0mm
Thread Size
M8
Material
Steel
Steel Type
High Tensile Steel
Grade
Grade 8.8
Finish
Bright Zinc Plated
Standards Met
DIN 931
Thread Pitch
1.25mm
Detalji o proizvodu
RS PRO High Tensile Bolts BZP Steel - Metric Threads
These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.
Standards
Threaded in accordance with DIN 931