RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 1.5 → 2.5 mm², 16 → 14 AWG

RS kataloški broj:: 270-7453robna marka: RS PRO
brand-logo
Prikaži sve u Splice Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Splice Type

Butt Splice

Minimum Wire Size mm²

1.5mm²

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Maximum Wire Size mm²

2.5mm²

Overall Length

16mm

Minimum Wire Size AWG

16AWG

Diameter

3.9mm

Maximum Wire Size AWG

14AWG

Insulation

Uninsulated

Number Of Ways

2

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

€ 130,00

€ 0,13 Each (In a Bag of 1000) (bez PDV-a)

€ 152,10

€ 0,152 Each (In a Bag of 1000) (s PDV-om)

RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 1.5 → 2.5 mm², 16 → 14 AWG

€ 130,00

€ 0,13 Each (In a Bag of 1000) (bez PDV-a)

€ 152,10

€ 0,152 Each (In a Bag of 1000) (s PDV-om)

RS PRO Butt Splice Splice Connector, Silver, Uninsulated, Tin 1.5 → 2.5 mm², 16 → 14 AWG
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo kesa
1000 - 4000€ 0,13€ 130,00
5000 - 9000€ 0,12€ 120,00
10000+€ 0,11€ 110,00

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Splice Type

Butt Splice

Minimum Wire Size mm²

1.5mm²

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Maximum Wire Size mm²

2.5mm²

Overall Length

16mm

Minimum Wire Size AWG

16AWG

Diameter

3.9mm

Maximum Wire Size AWG

14AWG

Insulation

Uninsulated

Number Of Ways

2

Colour

Silver

Contact Material

Copper

Contact Plating

Tin

Thickness

0.8mm

Zemlja podrijetla

Taiwan, Province Of China