Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCutter Type
Cable Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
165 mm
Jaw Length
13mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Stainless Steel
Maximum Cutting Capacity
3mm
Cutting Capacity Copper Wire
3mm
Distrelec Product Id
30395132
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Light Duty Cable Cutter
From the trusted RS PRO, these cable cutters are suitable for cutting copper wire and other light-duty applications. They feature a curved jaw that provides an excellent shearing action on copper wires and other materials. The cutters also feature a safety catch that allows for the jaws to be locked in place when not in use.
The wire cutters are made from stainless steel, with ergonomic non-slip handles for the comfort and control that you need. There is also a tension return spring for ease of operation.
Features and Benefits
Curved jaw for effective shearing action on copper wires
Moulded handle grip
Spring return jaws
Safety catch to lock jaws closed
Applications
These copper cable cutters are used in many applications to cut small wires in electrical fields, or communications and construction work. Although they are commonly used to cut copper wire, they are also capable of cutting wood sticks, cardboard, rope, plastic cards and fabrics. As such, these cable cutters are used in a variety of applications, both domestic and industrial. These cable cutters make a useful toolbox addition for engineers, maintenance works and electricians.
Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
RSD 4.131
RSD 4.131 Each (bez PDV-a)
RSD 4.957
RSD 4.957 Each (s PDV-om)
1
RSD 4.131
RSD 4.131 Each (bez PDV-a)
RSD 4.957
RSD 4.957 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCutter Type
Cable Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
165 mm
Jaw Length
13mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Stainless Steel
Maximum Cutting Capacity
3mm
Cutting Capacity Copper Wire
3mm
Distrelec Product Id
30395132
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Light Duty Cable Cutter
From the trusted RS PRO, these cable cutters are suitable for cutting copper wire and other light-duty applications. They feature a curved jaw that provides an excellent shearing action on copper wires and other materials. The cutters also feature a safety catch that allows for the jaws to be locked in place when not in use.
The wire cutters are made from stainless steel, with ergonomic non-slip handles for the comfort and control that you need. There is also a tension return spring for ease of operation.
Features and Benefits
Curved jaw for effective shearing action on copper wires
Moulded handle grip
Spring return jaws
Safety catch to lock jaws closed
Applications
These copper cable cutters are used in many applications to cut small wires in electrical fields, or communications and construction work. Although they are commonly used to cut copper wire, they are also capable of cutting wood sticks, cardboard, rope, plastic cards and fabrics. As such, these cable cutters are used in a variety of applications, both domestic and industrial. These cable cutters make a useful toolbox addition for engineers, maintenance works and electricians.
Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.