RS PRO Cable Tie, 203mm x 2.5 mm, Blue Nylon, Pk-250

RS kataloški broj:: 269-1786brend: RS PRO
brand-logo
Prikaži sve u Cable Ties

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

203mm

Width

2.5mm

Width

2.5 mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

250

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

78.4N

Maximum Bundle Diameter

55mm

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Nylon Single Colour Cable Tie

RS PRO single coloured cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy.
They are available in lengths of 100 mm, 165 mm and 203 mm and 2.5 mm widths with a choice of 5 colours (red, green, blue, yellow and orange). The coloured ties enable colour coding of cables or other components.
Colours available are:
Red: 233-207, 233-297, 233-231
Green: 233-225, 233-354, 233-275
Blue: 233-203, 233-304, 233-241
Yellow: 233-229, 233-310, 233-269
Orange: 233-235, 233-386,233-281

The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These coloured nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and colours to suit all your requirements.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 7.108

RSD 7.108 1 Bag of 250 (bez PDV-a)

RSD 8.529

RSD 8.529 1 Bag of 250 (s PDV-om)

RS PRO Cable Tie, 203mm x 2.5 mm, Blue Nylon, Pk-250

RSD 7.108

RSD 7.108 1 Bag of 250 (bez PDV-a)

RSD 8.529

RSD 8.529 1 Bag of 250 (s PDV-om)

RS PRO Cable Tie, 203mm x 2.5 mm, Blue Nylon, Pk-250
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 5RSD 7.108
6+RSD 6.834

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

203mm

Width

2.5mm

Width

2.5 mm

Colour

Blue

Material

Nylon 66

Type

Non-Releasable

Quantity

250

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

78.4N

Maximum Bundle Diameter

55mm

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Nylon Single Colour Cable Tie

RS PRO single coloured cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy.
They are available in lengths of 100 mm, 165 mm and 203 mm and 2.5 mm widths with a choice of 5 colours (red, green, blue, yellow and orange). The coloured ties enable colour coding of cables or other components.
Colours available are:
Red: 233-207, 233-297, 233-231
Green: 233-225, 233-354, 233-275
Blue: 233-203, 233-304, 233-241
Yellow: 233-229, 233-310, 233-269
Orange: 233-235, 233-386,233-281

The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.
These coloured nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and colours to suit all your requirements.