RS PRO Cable Tie, Releasable, 150mm x 4.5 mm, Black Nylon, Pk-100

RS kataloški broj:: 811-1805robna marka: RS PRO
brand-logo
Prikaži sve u Cable Ties

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

150mm

Width

4.5mm

Width

4.5 mm

Colour

Black

Material

Nylon 66

Type

Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

215.6N

Maximum Bundle Diameter

35mm

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Releasable Cable Tie

Introducing the range of RS PRO Releasable Cable Ties, ideal for use when fastening electrical cables or wires outdoors on a temporary basis or where new wires need to be added at a later stage. The releasable locking mechanism ensures a secure hold when tying or fastening items together with the option of being able to open it back up again, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 33,44

KM 33,44 1 Bag of 100 (bez PDV-a)

KM 39,13

KM 39,13 1 Bag of 100 (s PDV-om)

RS PRO Cable Tie, Releasable, 150mm x 4.5 mm, Black Nylon, Pk-100

KM 33,44

KM 33,44 1 Bag of 100 (bez PDV-a)

KM 39,13

KM 39,13 1 Bag of 100 (s PDV-om)

RS PRO Cable Tie, Releasable, 150mm x 4.5 mm, Black Nylon, Pk-100
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 14KM 33,44
15+KM 32,15
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

150mm

Width

4.5mm

Width

4.5 mm

Colour

Black

Material

Nylon 66

Type

Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

215.6N

Maximum Bundle Diameter

35mm

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Releasable Cable Tie

Introducing the range of RS PRO Releasable Cable Ties, ideal for use when fastening electrical cables or wires outdoors on a temporary basis or where new wires need to be added at a later stage. The releasable locking mechanism ensures a secure hold when tying or fastening items together with the option of being able to open it back up again, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.

Možda će vas interesovati