RS PRO Cable Tie, Releasable, 215mm x 3.6 mm, Natural Nylon, Pk-100

RS kataloški broj:: 178-9491brend: RS PRO
brand-logo
Prikaži sve u Cable Ties

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

215mm

Width

3.6mm

Width

3.6 mm

Colour

Natural

Material

Nylon 66

Type

Releasable Marker

Type

Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

8kg

Maximum Bundle Diameter

50mm

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 4.691

RSD 4.691 1 Bag of 100 (bez PDV-a)

RSD 5.629

RSD 5.629 1 Bag of 100 (s PDV-om)

RS PRO Cable Tie, Releasable, 215mm x 3.6 mm, Natural Nylon, Pk-100

RSD 4.691

RSD 4.691 1 Bag of 100 (bez PDV-a)

RSD 5.629

RSD 5.629 1 Bag of 100 (s PDV-om)

RS PRO Cable Tie, Releasable, 215mm x 3.6 mm, Natural Nylon, Pk-100
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Length

215mm

Width

3.6mm

Width

3.6 mm

Colour

Natural

Material

Nylon 66

Type

Releasable Marker

Type

Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

8kg

Maximum Bundle Diameter

50mm

Minimum Operating Temperature

-40°C

Zemlja podrijetla

Taiwan, Province Of China