RS PRO Circular Connector, 2 Contacts, Rear Mount, 13 mm Connector, Socket, Male, IP68

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
2
Mounting Type
Rear Mount
Connector Size
13 mm
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
13A
Series
SP13
Body Orientation
Straight
Voltage Rating
250V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Zemlja podrijetla
China
RSD 1.370
RSD 1.370 Each (bez PDV-a)
RSD 1.644
RSD 1.644 Each (s PDV-om)
1
RSD 1.370
RSD 1.370 Each (bez PDV-a)
RSD 1.644
RSD 1.644 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 1.370 |
10 - 24 | RSD 1.338 |
25+ | RSD 1.284 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
2
Mounting Type
Rear Mount
Connector Size
13 mm
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
13A
Series
SP13
Body Orientation
Straight
Voltage Rating
250V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Zemlja podrijetla
China