RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Crimp
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Series
SP17
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
3P
Strain Relief
No
Contact Plating
Gold
Outer Diameter
6→10mm
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
85°C
Zemlja podrijetla
China
RSD 3.523
RSD 3.523 Each (bez PDV-a)
RSD 4.228
RSD 4.228 Each (s PDV-om)
1
RSD 3.523
RSD 3.523 Each (bez PDV-a)
RSD 4.228
RSD 4.228 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 3.523 |
10 - 19 | RSD 3.351 |
20 - 49 | RSD 3.284 |
50+ | RSD 3.227 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
3
Mounting Type
Cable Mount
Plug/Socket
Plug, Socket
Contact Gender
Female, Male
Termination Method
Crimp
IP Rating
IP68
Current Rating
10A
Body Orientation
Straight
Series
SP17
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
3P
Strain Relief
No
Contact Plating
Gold
Outer Diameter
6→10mm
Minimum Operating Temperature
-40°C
Contact Material
Brass
Maximum Operating Temperature
85°C
Zemlja podrijetla
China