Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Voltage Rating
30.0 V
Mating Type
Threaded
Pole Format
4P
Zemlja podrijetla
India
KM 68,92
KM 68,92 Each (bez PDV-a)
KM 80,64
KM 80,64 Each (s PDV-om)
1
KM 68,92
KM 68,92 Each (bez PDV-a)
KM 80,64
KM 80,64 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 68,92 |
10 - 24 | KM 65,68 |
25 - 49 | KM 64,42 |
50+ | KM 61,59 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP67
Current Rating
3.0A
Body Orientation
Straight
Voltage Rating
30.0 V
Mating Type
Threaded
Pole Format
4P
Zemlja podrijetla
India