RS PRO Clear Acrylic Rod, 1m x 15mm Diameter

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Clear
Length
1m
Material
Acrylic
Form
Rod
Rod Diameter
15mm
Density
1.41g/cm³
Impact Strength
18kJ/m²
Tensile Strength
65 MPa
Flammability Rating
UL 94 HB
Maximum Operating Temperature
+70°C
Hardness
M 90 Rockwell
Suitability
Machine Guards & Signs, Sight Glasses
Water Absorption
0.005%
Thermal Conductivity
0.19 → 0.21W/mK
Zemlja podrijetla
Italy
Detalji o proizvodu
Acrylic Sheet & Rod
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Clear
Length
1m
Material
Acrylic
Form
Rod
Rod Diameter
15mm
Density
1.41g/cm³
Impact Strength
18kJ/m²
Tensile Strength
65 MPa
Flammability Rating
UL 94 HB
Maximum Operating Temperature
+70°C
Hardness
M 90 Rockwell
Suitability
Machine Guards & Signs, Sight Glasses
Water Absorption
0.005%
Thermal Conductivity
0.19 → 0.21W/mK
Zemlja podrijetla
Italy
Detalji o proizvodu