RS PRO Conductive Tin Clad Copper Tape, 25mm x 5m

RS kataloški broj:: 170-6923robna marka: RS PRO
brand-logo
Prikaži sve u Metallic Tapes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Total Thickness

1mm

Foil Thickness

0.6mm

Width

25mm

Length

5m

Conductivity

Conductive

Material Plating

Tin

Maximum Temperature Resistance

+120°C

Minimum Temperature Resistance

-30°C

Zemlja podrijetla

Germany

Detalji o proizvodu

Adhesive braided shields

Cu/Sn mesh layer on aluminium sheet for RFI shielding. Very flexible with adhesive backing offering versatility for a wide range of applications.
The self-adhesive braiding easily maintains a 50% overlap and provides high performance when subject to vibration and bending. The 50% overlap around cables or cable harnesses, tubing or pipes, etc. provides 4 very flexible layers. As with all EMI/RFI shielding, both ends of the equipment must be earthed.

You may be interested in
3M 1345 Conductive Tin Clad Metallic Tape, 25mm x 16m
€ 255,60Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

RS PRO Conductive Tin Clad Copper Tape, 25mm x 5m

P.O.A.

RS PRO Conductive Tin Clad Copper Tape, 25mm x 5m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
3M 1345 Conductive Tin Clad Metallic Tape, 25mm x 16m
€ 255,60Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Total Thickness

1mm

Foil Thickness

0.6mm

Width

25mm

Length

5m

Conductivity

Conductive

Material Plating

Tin

Maximum Temperature Resistance

+120°C

Minimum Temperature Resistance

-30°C

Zemlja podrijetla

Germany

Detalji o proizvodu

Adhesive braided shields

Cu/Sn mesh layer on aluminium sheet for RFI shielding. Very flexible with adhesive backing offering versatility for a wide range of applications.
The self-adhesive braiding easily maintains a 50% overlap and provides high performance when subject to vibration and bending. The 50% overlap around cables or cable harnesses, tubing or pipes, etc. provides 4 very flexible layers. As with all EMI/RFI shielding, both ends of the equipment must be earthed.

You may be interested in
3M 1345 Conductive Tin Clad Metallic Tape, 25mm x 16m
€ 255,60Each (bez PDV-a)