RS PRO Data Cable, 6 Cores, 0.5 mm², Unscreened, 20 AWG, 100m

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
0.5 mm²
Number of Cores
6
American Wire Gauge
20 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Black
Outer Diameter
8.2mm
Outer Sheath Material
PVC
Core Strands
16/0.2 mm
Shielded/Unshielded
Unshielded
Standards Met
Defence Standard 61-12 Part 5
Voltage Rating
440 V
Zemlja podrijetla
United Kingdom
KM 735,38
KM 7,354 Each (bez PDV-a)
KM 860,39
KM 8,604 Each (s PDV-om)
100
KM 735,38
KM 7,354 Each (bez PDV-a)
KM 860,39
KM 8,604 Each (s PDV-om)
100
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
0.5 mm²
Number of Cores
6
American Wire Gauge
20 AWG
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Black
Outer Diameter
8.2mm
Outer Sheath Material
PVC
Core Strands
16/0.2 mm
Shielded/Unshielded
Unshielded
Standards Met
Defence Standard 61-12 Part 5
Voltage Rating
440 V
Zemlja podrijetla
United Kingdom