RS PRO Digital Bench Power Supply, 0 → 30V, 0 → 5 (Adjustable) A, 3(Fixed) A, 3-Output - UKAS Calibrated

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Outputs
3
Calibrated
UKAS
Supply Voltage
230V
Output Voltage
0 → 30V
Output Current
0 → 5 (Adjustable) A, 3(Fixed) A
Number of Displays
1
Type
Digital
Bench Power Supply Type
Adjustable Power Supply
Digital/Analogue
Digital
Output Connector
LAN, RS232, USB
Input Connector
IEC 320-C14
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO RS-D3305P Series Bench Power Supply
Introducing the RS PRO RS-D3305P Series Bench Power Supply. This high-performance D/C power supply allows users to work without additional noise being created by the power supply due to the low noise level and ripple function. This bench power supply is of an industrial grade which allows to work for long periods of time, without compromising the quality of the tests that are being run. This bench power supply is a high-quality, versatile piece of equipment that can be used for a variety of applications and can be bought as a non-calibrated or calibrated (RS Calibration or UKAS Calibration) machine.
RSD 82.266
RSD 82.266 Each (bez PDV-a)
RSD 98.719
RSD 98.719 Each (s PDV-om)
Vrsta kalibracije
UKAS kalibracija
1
RSD 82.266
RSD 82.266 Each (bez PDV-a)
RSD 98.719
RSD 98.719 Each (s PDV-om)
Vrsta kalibracije
UKAS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Outputs
3
Calibrated
UKAS
Supply Voltage
230V
Output Voltage
0 → 30V
Output Current
0 → 5 (Adjustable) A, 3(Fixed) A
Number of Displays
1
Type
Digital
Bench Power Supply Type
Adjustable Power Supply
Digital/Analogue
Digital
Output Connector
LAN, RS232, USB
Input Connector
IEC 320-C14
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO RS-D3305P Series Bench Power Supply
Introducing the RS PRO RS-D3305P Series Bench Power Supply. This high-performance D/C power supply allows users to work without additional noise being created by the power supply due to the low noise level and ripple function. This bench power supply is of an industrial grade which allows to work for long periods of time, without compromising the quality of the tests that are being run. This bench power supply is a high-quality, versatile piece of equipment that can be used for a variety of applications and can be bought as a non-calibrated or calibrated (RS Calibration or UKAS Calibration) machine.