RS PRO Electrical Hazard Warning Sign (English)

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSign Description
Electrical Hazard
Text Message
Danger Live Electrical Equipment - Isolate for Safe Working or if Fault Occurs
Self-Adhesive
No
Height
300 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
Plastic
Colour
Black/Blue/Yellow
Quantity Per Package
1
Width
150mm
Sign Type
Sign
Hazard Type
Electrical
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO Plastic Electrical Danger Safety Signs
A range of RS PRO plastic electrical safety danger signs which meet standards ISO 7010. The signs are bold lettering, white background with warning lettering and images.
Options available for these Electricity Danger Signs:
917-5403 - 200x150mm Plastic Danger 415 volts Sign
917-5412 - 200x150mm Plastic Danger 440 volts Sign
917-5419 - 200x150mm Plastic Danger 11000 volts Sign
917-5421 - 200x150mm Plastic Electric Shock Sign
917-5425 - 150x300mm Plastic Danger & Isolate Sign
917-5434 - 200x150mm Plastic High voltage Sign
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
Danger and safety signs are an essential requirement by employees when there is a risk to health and safety. RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.
Standards
ISO 7010
€ 18,01
€ 18,01 Each (bez PDV-a)
€ 21,07
€ 21,07 Each (s PDV-om)
1
€ 18,01
€ 18,01 Each (bez PDV-a)
€ 21,07
€ 21,07 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSign Description
Electrical Hazard
Text Message
Danger Live Electrical Equipment - Isolate for Safe Working or if Fault Occurs
Self-Adhesive
No
Height
300 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
Plastic
Colour
Black/Blue/Yellow
Quantity Per Package
1
Width
150mm
Sign Type
Sign
Hazard Type
Electrical
Zemlja podrijetla
India
Detalji o proizvodu
RS PRO Plastic Electrical Danger Safety Signs
A range of RS PRO plastic electrical safety danger signs which meet standards ISO 7010. The signs are bold lettering, white background with warning lettering and images.
Options available for these Electricity Danger Signs:
917-5403 - 200x150mm Plastic Danger 415 volts Sign
917-5412 - 200x150mm Plastic Danger 440 volts Sign
917-5419 - 200x150mm Plastic Danger 11000 volts Sign
917-5421 - 200x150mm Plastic Electric Shock Sign
917-5425 - 150x300mm Plastic Danger & Isolate Sign
917-5434 - 200x150mm Plastic High voltage Sign
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
Danger and safety signs are an essential requirement by employees when there is a risk to health and safety. RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.
Standards
ISO 7010