RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 12.5mm Diameter, 100m Length

RS kataloški broj:: 181-2016brend: RS PRO
brand-logo
Prikaži sve u Cable Sleeves

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

12.5mm

Material

Nickel Plated Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

11mm

Maximum Cable Diameter

24mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+260°C

Zemlja podrijetla

United Kingdom

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 12.5mm Diameter, 100m Length

Cena na upit

RS PRO Expandable Braided Nickel Plated Copper Cable Sleeve, 12.5mm Diameter, 100m Length
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

12.5mm

Material

Nickel Plated Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

11mm

Maximum Cable Diameter

24mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+260°C

Zemlja podrijetla

United Kingdom