RS PRO Expandable Braided PET Grey Cable Sleeve, 8mm Diameter, 15m Length

RS kataloški broj:: 179-7012robna marka: RS PRO
brand-logo
Prikaži sve u Cable Sleeves

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

8mm

Colour

Grey

Material

PET

Sleeve Length

15m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

12mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Series

BSPETFR

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

KM 73,07

KM 73,07 1 Reel of 15 Metres (bez PDV-a)

KM 85,49

KM 85,49 1 Reel of 15 Metres (s PDV-om)

RS PRO Expandable Braided PET Grey Cable Sleeve, 8mm Diameter, 15m Length

KM 73,07

KM 73,07 1 Reel of 15 Metres (bez PDV-a)

KM 85,49

KM 85,49 1 Reel of 15 Metres (s PDV-om)

RS PRO Expandable Braided PET Grey Cable Sleeve, 8mm Diameter, 15m Length
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

8mm

Colour

Grey

Material

PET

Sleeve Length

15m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

12mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Series

BSPETFR

Zemlja podrijetla

China