RS PRO Female, Male Edge Mount SMP Connector, 50Ω, Solder Termination, Straight Body

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCoaxial Connector Type
SMP Connector
Gender
Female, Male
Mounting Type
Edge Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Operating Frequency
18GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold
Mating Type
Snap On
Zemlja podrijetla
Taiwan, Province Of China
€ 11,52
€ 11,52 Each (bez PDV-a)
€ 13,48
€ 13,48 Each (s PDV-om)
1
€ 11,52
€ 11,52 Each (bez PDV-a)
€ 13,48
€ 13,48 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | € 11,52 |
10+ | € 10,61 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCoaxial Connector Type
SMP Connector
Gender
Female, Male
Mounting Type
Edge Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Operating Frequency
18GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Brass
Contact Plating
Gold
Mating Type
Snap On
Zemlja podrijetla
Taiwan, Province Of China