RS PRO Female PCB Housing, 2.54mm Pitch, 10 Way, 1 Row

RS kataloški broj:: 406-0343robna marka: RS PRO
Prikaži sve u Wire Housings & Plugs

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

10

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

65240

For Use With

PCB Connector

Length

27.86mm

Width

13.85mm

Housing Material

Glass Fibre Reinforced PET

Detalji o proizvodu

Dubox casings for crimp contacts

Amphenol FCI 2.54mm Dubox Series Interconnection System

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

RS PRO Female PCB Housing, 2.54mm Pitch, 10 Way, 1 Row

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

RS PRO Female PCB Housing, 2.54mm Pitch, 10 Way, 1 Row
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Contacts

10

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

65240

For Use With

PCB Connector

Length

27.86mm

Width

13.85mm

Housing Material

Glass Fibre Reinforced PET

Detalji o proizvodu

Dubox casings for crimp contacts

Amphenol FCI 2.54mm Dubox Series Interconnection System

Možda će vas zanimati