RS PRO Green Sounder Beacon, 120 → 240 V, IP65, Base Mount, 105dB at 1 Metre

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSupply Voltage
120 → 240 V
Lens Colour
Green
Mounting Style
Base Mount
Current Type
AC
Decibels at 1 Metre
105dB
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
105dB
IP Rating
IP65
Minimum Temperature
-40°C
Maximum Temperature
+55°C
Zemlja podrijetla
Italy
RSD 63.167
RSD 63.167 Each (bez PDV-a)
RSD 75.801
RSD 75.801 Each (s PDV-om)
1
RSD 63.167
RSD 63.167 Each (bez PDV-a)
RSD 75.801
RSD 75.801 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSupply Voltage
120 → 240 V
Lens Colour
Green
Mounting Style
Base Mount
Current Type
AC
Decibels at 1 Metre
105dB
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
105dB
IP Rating
IP65
Minimum Temperature
-40°C
Maximum Temperature
+55°C
Zemlja podrijetla
Italy