RS PRO Green, Yellow, Double-Level, Screw Termination
RS kataloški broj:: 872-4713robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Green, Yellow
Number of Levels
Double
American Wire Gauge
10 → 95AWG
Series
17163.2
Termination Method
Screw
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Detalji o proizvodu
SSL Series Protective Earth Terminals
Informacije o stanju skladišta trenutno nisu dostupne.
KM 107,98
KM 107,98 Each (bez PDV-a)
KM 126,34
KM 126,34 Each (s PDV-om)
RS PRO Green, Yellow, Double-Level, Screw Termination
1
KM 107,98
KM 107,98 Each (bez PDV-a)
KM 126,34
KM 126,34 Each (s PDV-om)
RS PRO Green, Yellow, Double-Level, Screw Termination
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Green, Yellow
Number of Levels
Double
American Wire Gauge
10 → 95AWG
Series
17163.2
Termination Method
Screw
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Detalji o proizvodu