RS PRO Heat Shrink Tubing, Brown 25.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio

RS kataloški broj:: 483-4318robna marka: RS PRO
brand-logo
Prikaži sve u Heat Shrink Tubing

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

25.4mm

Colour

Brown

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B

Zemlja podrijetla

Germany

Detalji o proizvodu

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1

Informacije o stanju skladišta trenutno nisu dostupne.

KM 127,42

KM 25,484 Each (In a Pack of 5) (bez PDV-a)

KM 149,08

KM 29,816 Each (In a Pack of 5) (s PDV-om)

RS PRO Heat Shrink Tubing, Brown 25.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio

KM 127,42

KM 25,484 Each (In a Pack of 5) (bez PDV-a)

KM 149,08

KM 29,816 Each (In a Pack of 5) (s PDV-om)

RS PRO Heat Shrink Tubing, Brown 25.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijenaPo pakovanje
5 - 70KM 25,484KM 127,42
75+KM 24,545KM 122,73

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

25.4mm

Colour

Brown

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B

Zemlja podrijetla

Germany

Detalji o proizvodu

RS Pro Flexible Polyolefin Heat Shrink Tubing with 2:1 Shrink Ratio

From RS Pro a range of high quality, easy to use heat shrink tubing made from flexible, flame retardant Polyolefin. The shrink ratio of this heat shrink tubing is 2:1 which means it shrinks to half of its original diameter. This heat shrinkable tubing meets the requirements of a wide range of high tech and industrial standards including SAE-AMS-DTL-23053/5 class 1