RS PRO IDS2202E, 200MHz Bench Oscilloscope, 2 Analogue Channels

RS kataloški broj:: 124-1956robna marka: RS PRODistrelec broj artikla: 30420979
brand-logo
Prikaži sve u Oscilloscopes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Interface

CAN, IIC, LIN, SPI, UART, USB

Sample Rate Random

1 Gsps

Screen Size

8in

Record Length

1M points/ch

Power Source

Mains

Minimum Vertical Sensitivity

1mV/div

Weight

2.8kg

Plug Type

Europe, UK

Safety Category

CAT I 300 V, CAT II 300V

Display Type

TFT LCD

Rise Time

1.75ns

Maximum Time Base

100s/div

Vertical Resolution

8 bit

Digital/Analogue

Digital

Maximum Vertical Sensitivity

10V/div

Dimensions

384 x 208 x 127.3mm

Minimum Time Base

1ns/div

Detalji o proizvodu

RS PRO IDS-2000E Series Visual Persistence Digital Oscilloscopes

RS PRO IDS-2000E Series Digital Storage Oscilloscopes (DSO) offer features normally only available on much higher-priced scopes or as expensive add-ons. The models are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. RS Pro IDS-2000E Series can clearly display complex and random waveforms using its 8 inch 800 x 400 16:9 TFT LCD display and maximum 1 mV/div vertical range.


Options available:

Supplied with

Switchable passive probe (1 per channel), quick start guide, user manual on CD, power cord

RS Pro

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO IDS2202E, 200MHz Bench Oscilloscope, 2 Analogue Channels

Vrsta kalibracije

Cijena na upit

RS PRO IDS2202E, 200MHz Bench Oscilloscope, 2 Analogue Channels
Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Interface

CAN, IIC, LIN, SPI, UART, USB

Sample Rate Random

1 Gsps

Screen Size

8in

Record Length

1M points/ch

Power Source

Mains

Minimum Vertical Sensitivity

1mV/div

Weight

2.8kg

Plug Type

Europe, UK

Safety Category

CAT I 300 V, CAT II 300V

Display Type

TFT LCD

Rise Time

1.75ns

Maximum Time Base

100s/div

Vertical Resolution

8 bit

Digital/Analogue

Digital

Maximum Vertical Sensitivity

10V/div

Dimensions

384 x 208 x 127.3mm

Minimum Time Base

1ns/div

Detalji o proizvodu

RS PRO IDS-2000E Series Visual Persistence Digital Oscilloscopes

RS PRO IDS-2000E Series Digital Storage Oscilloscopes (DSO) offer features normally only available on much higher-priced scopes or as expensive add-ons. The models are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. RS Pro IDS-2000E Series can clearly display complex and random waveforms using its 8 inch 800 x 400 16:9 TFT LCD display and maximum 1 mV/div vertical range.


Options available:

Supplied with

Switchable passive probe (1 per channel), quick start guide, user manual on CD, power cord

RS Pro

Možda će vas interesovati