RS PRO Insulated Ring Terminal, 4.3mm Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Outer Ring Diameter
6.6mm
Inner Ring Diameter
4.3mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
4.3mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
20.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Taiwan, Province Of China
RSD 1.306
RSD 13,063 komad (u vrečici od 100) (bez PDV-a)
RSD 1.568
RSD 15,676 komad (u vrečici od 100) (s PDV-om)
100
RSD 1.306
RSD 13,063 komad (u vrečici od 100) (bez PDV-a)
RSD 1.568
RSD 15,676 komad (u vrečici od 100) (s PDV-om)
100
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po kesa |
---|---|---|
100 - 900 | RSD 13,063 | RSD 1.306 |
1000+ | RSD 11,757 | RSD 1.176 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProSeries
E245391
Insulation
Insulated
Insulation Material
Vinyl
Outer Ring Diameter
6.6mm
Inner Ring Diameter
4.3mm
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
1.5mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
4.3mm
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.75mm
Overall Length
20.6mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Zemlja podrijetla
Taiwan, Province Of China