RS PRO Interchangeable Micrometer, Range 500 mm to 600 mm, With UKAS Calibration

RS kataloški broj:: 261-4669robna marka: RS PRO
brand-logo
Prikaži sve u Micrometers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Accuracy

±0.0015 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

Interchangeable

Calibrated

UKAS

SPC Data Output

No

Battery Operated

No

Set Contents

1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.

Maximum Measurement

600mm

Minimum Measurement

500mm

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Interchangeable Micrometer, Range 500 mm to 600 mm, With UKAS Calibration

Vrsta kalibracije

Cijena na upit

RS PRO Interchangeable Micrometer, Range 500 mm to 600 mm, With UKAS Calibration
Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Accuracy

±0.0015 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

Interchangeable

Calibrated

UKAS

SPC Data Output

No

Battery Operated

No

Set Contents

1 x Adjustable extension anvil, 2 x Standard collars, 2 x Settings rods, Adjustment tools, Fitted case.

Maximum Measurement

600mm

Minimum Measurement

500mm

Zemlja podrijetla

China