RS PRO Lead Pins Indicator Light, Clear, 12 V, 60 mA, 10000h

RS kataloški broj:: 655-9491brend: RS PRO
brand-logo
Prikaži sve u Incandescent Light Bulbs

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Voltage Rating

12 V

Lamp Base

Lead Pins

Current Rating

60 mA

Diameter

3.15mm

Lamp Size

T1

Length

16.5 mm

Lens Colour

Clear

Luminosity

1.89 lm

Life Hours

10000h

Zemlja podrijetla

Korea, Republic Of

Detalji o proizvodu

T-1 (3mm) Bi-Pin

A range of T-1 (3mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.

Wire-Ended & Bi-Pin

Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Možda će vas interesovati
BULB T1 12V 60MA
Cena na upitEach (bez PDV-a)
T1 bi-pin lamp12V 60MA 2.54mm lead pitch
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 973

RSD 194,646 komadno (u pakovanju od 5) (bez PDV-a)

RSD 1.168

RSD 233,575 komadno (u pakovanju od 5) (s PDV-om)

RS PRO Lead Pins Indicator Light, Clear, 12 V, 60 mA, 10000h

RSD 973

RSD 194,646 komadno (u pakovanju od 5) (bez PDV-a)

RSD 1.168

RSD 233,575 komadno (u pakovanju od 5) (s PDV-om)

RS PRO Lead Pins Indicator Light, Clear, 12 V, 60 mA, 10000h
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo pakovanje
5 - 45RSD 194,646RSD 973
50 - 245RSD 190,727RSD 954
250+RSD 186,808RSD 934
Možda će vas interesovati
BULB T1 12V 60MA
Cena na upitEach (bez PDV-a)
T1 bi-pin lamp12V 60MA 2.54mm lead pitch
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Voltage Rating

12 V

Lamp Base

Lead Pins

Current Rating

60 mA

Diameter

3.15mm

Lamp Size

T1

Length

16.5 mm

Lens Colour

Clear

Luminosity

1.89 lm

Life Hours

10000h

Zemlja podrijetla

Korea, Republic Of

Detalji o proizvodu

T-1 (3mm) Bi-Pin

A range of T-1 (3mm) Bi-pin filament indicators, specifically intended for illumination in confined spaces, e.g. meters, switches, etc.

Wire-Ended & Bi-Pin

Filament lamps will perform to specification and give optimum life when:,a) They are powered at the rated voltage from a stabilised 50Hz ac supply,b) Ambient temperature is in the range 20 to 25°C,c) No mechanical vibration is present.,Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA). Operation from a dc supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care therefore should be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.

Možda će vas interesovati
BULB T1 12V 60MA
Cena na upitEach (bez PDV-a)
T1 bi-pin lamp12V 60MA 2.54mm lead pitch
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)