RS PRO LED Driver, 12V Output, 36W Output, 3A Output, Constant Voltage
RS kataloški broj:: 122-218brend: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProOutput Voltage
12V
Maximum Output Power
36W
Output Current
3A
Input Voltage
90 - 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Zemlja podrijetla
China
Informacije o stanju skladišta trenutno nisu dostupne.
RSD 2.945
RSD 2.945 Each (bez PDV-a)
RSD 3.533
RSD 3.533 Each (s PDV-om)
RS PRO LED Driver, 12V Output, 36W Output, 3A Output, Constant Voltage
1
RSD 2.945
RSD 2.945 Each (bez PDV-a)
RSD 3.533
RSD 3.533 Each (s PDV-om)
RS PRO LED Driver, 12V Output, 36W Output, 3A Output, Constant Voltage
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProOutput Voltage
12V
Maximum Output Power
36W
Output Current
3A
Input Voltage
90 - 264 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Zemlja podrijetla
China