RS PRO M22 x 1.5 Male Steel Rod End, 22mm Bore, 109mm Long, Metric Thread Standard, Male Connection Gender

RS kataloški broj:: 198-9162brend: RS PRO
brand-logo
Prikaži sve u Rod Ends

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connection Size

M22 x 1.5 Male

Bore Size

22mm

Material

Steel

Dynamic Load Rating

76200N

Static Load Rating

37000N

Overall Length

109mm

Connection Thread Standard

Metric

Connection Gender

Male

Zemlja podrijetla

Japan

Detalji o proizvodu

Rod End - Male

Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Rod End Steel

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 16.760

RSD 16.760 Each (bez PDV-a)

RSD 20.113

RSD 20.113 Each (s PDV-om)

RS PRO M22 x 1.5 Male Steel Rod End, 22mm Bore, 109mm Long, Metric Thread Standard, Male Connection Gender

RSD 16.760

RSD 16.760 Each (bez PDV-a)

RSD 20.113

RSD 20.113 Each (s PDV-om)

RS PRO M22 x 1.5 Male Steel Rod End, 22mm Bore, 109mm Long, Metric Thread Standard, Male Connection Gender
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 16.760
5+RSD 16.660

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connection Size

M22 x 1.5 Male

Bore Size

22mm

Material

Steel

Dynamic Load Rating

76200N

Static Load Rating

37000N

Overall Length

109mm

Connection Thread Standard

Metric

Connection Gender

Male

Zemlja podrijetla

Japan

Detalji o proizvodu

Rod End - Male

Suitable for pneumatic cylinders and coupler mechanisms in the fields of printing and packing machines, filling plants, labelling machines and mechanical controls.

Rod End Steel